TRANSFORMER, WE-UNIT NXP SSL2101; Primary Voltages:85V to 265V; Power Rating:20W; SVHC:No SVHC (18-Jun-2012); Supply Voltage AC Max:265V; Supply Voltage AC Min:85V; Transformer Type:Off Line
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names: