Wurth Elektronik 750313974

WE-FB Flyback transformer for DC/DC Converter
$ 3.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 750313974.

Wurth Elektronik

Datasheet7 pages3 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Wurth Elektronik 750313974 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 750313974 provided by its distributors.

WE-FB Flyback transformer for DC/DC Converter
2A 40¦ÌH 80m¦¸ 13.34mm*15.24mm*11.43mm
WE-FB MID-FLYLT For DC/DC Converters Surface Mount Flyback Converters For DC/DC Converters 40muH @ 10kHz 200kHz~300kHz
XFMR FLYBACK DC/DC CONV 40UH SMD
Frequency Min. kHz = 300 / Insulation Voltage kV = 1.5 / Width mm = 10.9 / Operating Voltage = 8 ... 32 VDC / Inductance uH = 40 / Rated Current mA = 360 / Length mm = 13.3 / Operating Temperature Max. °C = 125 / Ratio = 3:1:1 / Operating Temperature Min. °C = -40 / Height mm = 11.4 / Primary DC Resistance mOhm = 80 / Secondary DC Resistance mOhm = 50 / Frequency Max. kHz = 200

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)