Wurth Elektronik 750313638

WE-PPTI Push-Pull Transformer
$ 3.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 750313638.

Wurth Elektronik

Datasheet9 pages2 years ago

Upverter

Inventory History

3 month trend:
+74.07%

CAD Models

Download Wurth Elektronik 750313638 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 750313638 provided by its distributors.

WE-PPTI Push-Pull Transformer
Transformer, Aec-Q200, 1.3:1, 340Uh; Inductance:340Μh; Product Range:Mid-Ppti Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Würth Elektronik 750313638
Secondary DC Resistance mOhm = 330 / Primary DC Resistance mOhm = 350 / Width mm = 12.7 / Ratio = 1:1.3 / Operating Temperature Max. °C = 125 / Length mm = 9.1 / Operating Temperature Min. °C = -40 / Rated Current mA = 650 / Frequency Max. kHz = 620 / Height mm = 7.6 / Frequency Min. kHz = 300 / Operating Voltage = 3.3 ... 5 VDC / Inductance uH = 340 / Insulation Voltage kV = 5

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)