Wurth Elektronik 750311911

Pulse Transformer, 3: 1, 6.78 H, 0.006 Ohm, 1.5 Kv Rohs Compliant: Yes |Würth Elektronik 750311911
$ 6.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 750311911.

Wurth Elektronik

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.14%

CAD Models

Download Wurth Elektronik 750311911 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 750311911 provided by its distributors.

Pulse Transformer, 3:1, 6.78 H, 0.006 Ohm, 1.5 Kv Rohs Compliant: Yes |Würth Elektronik 750311911
Compliant 16 mm Surface Mount, Through Hole 25 mm 16 mm 22.2 mm Tape & Reel (TR) 6.78 µH
WE-FB Flyback transformer for DC/DC Converter
5V@ 300mA 16V~24V 1.5KV 22.2mm*25mm*16.13mm
XFMR FLYBCK DC/DC CONV 6.78UH TH
TRANS FLYBACK LT3748 6.8UH RAD
TRANS. FLYBACK LT3748 6.78MH 10%; Turns Ratio: 3: 1; Isolation Voltage: 1.5kV; Product Range: Flyback Transformer 75031 Series; Inductance: 6.78µH; DC Resistance: 0.006ohm; ET Constant: -; SVHC: 1,6,7,8,9,14,15,16,17,17,18,18-Do

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)