Wurth Elektronik 750311856

Pulse Transformer, 4: 1, 3.8 H, 0.04 ohm, 1.5 kV RoHS Compliant: Yes
$ 4.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 750311856.

Wurth Elektronik

Datasheet1 page4 years ago

element14 APAC

Inventory History

3 month trend:
-9.04%

CAD Models

Download Wurth Elektronik 750311856 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 750311856 provided by its distributors.

Pulse Transformer, 4:1, 3.8 H, 0.04 ohm, 1.5 kV RoHS Compliant: Yes
WE-FB Flyback transformer for DC/DC Converter
Compliant 12.7 mm Surface Mount 17.17 mm 12.7 mm 13.97 mm Digi-Reel® 3.8 µH
Flyback Transformer Ui8-24V Uo4x15V 12W
3.8¦ÌH 1.6¦¸ 13.97mm*17.17mm*12.83mm
TRANS FLYBACK LT3748 LT3575 3.8UH 5%
XFMR FLYBACK DC/DC CONV 3.8UH SM
TRANS FLYBACK LT3748LT3575 3.8UH
TRANS FLYBACK LT3748 LT3575 3.8UH 5%; Turns Ratio: 4: 1; Isolation Voltage: 1.5kV; Product Range: Flyback Transformer 75031 Series; Inductance: 3.8µH; DC Resistance: 0.04ohm; ET Constant: -; SVHC: 1,6,7,8,9,14,15,16,17,17,18,18-

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)