Wurth Elektronik 750311594

WE-FB Flyback transformer for DC/DC Converter
$ 6.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 750311594.

Wurth Elektronik

Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 750311594 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 750311594 provided by its distributors.

WE-FB Flyback transformer for DC/DC Converter
Compliant 13.69 mm Surface Mount 32.31 mm 13.69 mm 27.03 mm 150 kHz Cut Tape (CT)
Datacom Transformer, GENERAL PURPOSE Application(s), 2.33:1
Flyback Transformer Ui30-75V Uo12V 45W
TRANSFORMER FLYBACK LT3748 15UH 10%
10V 30V~75V 1.5KV 150KHz 27.03mm*32.31mm*13.82mm
XFMR FLYBACK DC/DC CONV 15UH SMD
TRANSFORMER FLYBACK LT3748 15UH 10%; Turns Ratio: 2.33: 1; Isolation Voltage: 1.5kV; Product Range: Flyback Transformer 75031 Series; Inductance: 15µH; DC Resistance: 0.035ohm; ET Constant: -; SVHC: No SVHC (27-Jun-2018); Output

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)