Wurth Elektronik 750311306

WE-FB Flyback transformer for DC/DC Converter
$ 5.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 750311306.

Wurth Elektronik

Datasheet7 pages3 years ago

Upverter

CAD Models

Download Wurth Elektronik 750311306 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik750311424
Pulse Transformer, 3:1, 100 H, 0.185 Ohm, 1.5 Kv Rohs Compliant: Yes |Würth Elektronik 750311424
Wurth Elektronik750311456
Pulse Transformer, 3:1, 100 H, 0.225 ohm, 2.5 kV RoHS Compliant: Yes

Descriptions

Descriptions of Wurth Elektronik 750311306 provided by its distributors.

WE-FB Flyback transformer for DC/DC Converter
TRANSFORMER FLYBACK LT3575 100UH 10% ;ROHS COMPLIANT: YES
Flyback Transformer Ui36V Uo12V 12W
XFMR FLYBACK DC/DC CONV 100UH SM
TRANS FLYBACK LT3575 100UH SMD
TRANSFORMER FLYBACK LT3575 100UH 10%; Turns Ratio: 3: 1; Isolation Voltage: 1.5kV; Product Range: -; Inductance: 100µH; DC Resistance: 0.285ohm; ET Constant: -; SVHC: No SVHC (07-Jul-2017); Output Voltage: 12V

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)