Wurth Elektronik 750310564

Pulse Transformer, 3: 1: 1: 1, 63 H, 0.095 Ohm, 1.5 Kv Rohs Compliant: Yes
$ 5.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 750310564.

Wurth Elektronik

Datasheet1 page15 years ago

Newark

Farnell

Inventory History

3 month trend:
-1.08%

CAD Models

Download Wurth Elektronik 750310564 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 750310564 provided by its distributors.

Pulse Transformer, 3:1:1:1, 63 H, 0.095 Ohm, 1.5 Kv Rohs Compliant: Yes
WE-FB Flyback transformer for DC/DC Converter
Compliant PCB, Surface Mount 15.24 mm 11.43 mm 13.34 mm Digi-Reel® 63 µH No SVHC
63¦ÌH 115m¦¸ 13.34mm*15.24mm*11.56mm
XFMR FLYBACK DC/DC CONV 63UH SMD
FLYBACK TRANSFORMER, +/- 5V; Inductance:63µH; DC Resistance:0.095ohm; Isolation Voltage:1.5kV; Turns Ratio:3:1:1:1; SVHC:No SVHC (18-Jun-2012); Capacitance:0µF; Mounting Type:PCB; Output Voltage:5V; Transformer Type:Flyback; Winding Configuration:3:1:1:1; Winding Resistance Max:95mohm

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)