Wurth Elektronik 749251125

Compliant Surface Mount 6.9 mm 5.33 mm 7.7 mm 3 mH Unknown Gull Wing
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749251125.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 749251125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Triad MagneticsCSE5-101251
Current Transformer 1:125 8.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

Descriptions

Descriptions of Wurth Elektronik 749251125 provided by its distributors.

Compliant Surface Mount 6.9 mm 5.33 mm 7.7 mm 3 mH Unknown Gull Wing
Current Sensing Transformer, 1:125, 6.5 Ohm, 3 Mh, 68 V S, 10 A, Surface Mount Rohs Compliant: Yes |Würth Elektronik 749251125
Insulation Voltage VAC = 500 / Width mm = 7.7 / Operating Voltage = 80 V / Inductance uH = 3000 / Rated Current A = 10 / Length mm = 6.9 / Operating Temperature Max. °C = 125 / Ratio = 1:125 / Operating Temperature Min. °C = -40 / Height mm = 5.33 / Primary DC Resistance mOhm = 6 / Secondary DC Resistance Ohm = 6.50 / Frequency Max. MHz = 1

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)