Wurth Elektronik 749196540

Smps Transformer, High Voltage, 500V Rohs Compliant: Yes |Würth Elektronik 749196540
$ 7.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749196540.

Wurth Elektronik

Datasheet6 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.22%

CAD Models

Download Wurth Elektronik 749196540 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Wurth Elektronik 749196540 provided by its distributors.

Smps Transformer, High Voltage, 500V Rohs Compliant: Yes |Würth Elektronik 749196540
WE-FLEX Flexible Transformer for DC/DC Converter
Compliant 10.8 mm Surface Mount 29.5 mm 10.8 mm 21 mm Tape & Reel (TR) 3.4 µH
XFMR FLEX CONFIG DC/DC 3.4UH SMD
Insulation Voltage V = 500 / Width mm = 29.5 / Inductance uH = 3.4 / Rated Current A = 1.91 / Length mm = 21 / Operating Temperature Max. °C = 125 / Ratio = 1:1:1:1:1:1 / Operating Temperature Min. °C = -40 / Height mm = 10.8 / Primary DC Resistance mOhm = 30 / Secondary DC Resistance mOhm = 30

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)