Wurth Elektronik 749196311

Pulse Transformer, 23.3 H, 0.14 Ohm, 500 V Rohs Compliant: Yes
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749196311.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.83%

CAD Models

Download Wurth Elektronik 749196311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CoilcraftQ4435-BL
COILCRAFT Q4435-BL Pulse Transformer, 1:1, 22 H, 0.02 ohm, 166.5 Vs, 500 V
Wurth Elektronik749196511
WE-FLEX Flexible Transformer for DC/DC Converter

Descriptions

Descriptions of Wurth Elektronik 749196311 provided by its distributors.

Pulse Transformer, 23.3 H, 0.14 Ohm, 500 V Rohs Compliant: Yes
TRANSFORMER, DC/DC CONV 23.3UH 0.97A; Turns Ratio: -; Isolation Voltage: 500V; Product Range: Flyback Transformer FLEX Series; Inductance: 23.3µH; DC Resistance: 0.14ohm; ET Constant: -; SVHC: No SVHC (15-Jan-2019)
Insulation Voltage V = 500 / Width mm = 22.1 / Inductance uH = 23.3 / Rated Current mA = 970 / Length mm = 17.5 / Operating Temperature Max. °C = 125 / Ratio = 1:1:1:1:1:1 / Operating Temperature Min. °C = -40 / Height mm = 8.3 / Primary DC Resistance mOhm = 140 / Secondary DC Resistance mOhm = 140

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)