Wurth Elektronik 7491199332

Compliant Surface Mount 17.75 mm 12.5 mm 13.5 mm 250 kHz Tape & Reel (TR) 35 µH
$ 4.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7491199332.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 7491199332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7491199332 provided by its distributors.

Compliant Surface Mount 17.75 mm 12.5 mm 13.5 mm 250 kHz Tape & Reel (TR) 35 µH
WE-POE Power-over-Ethernet transformer
TRANS FLYBACK POE 35UH EP13 SMD
TRANSFORMER, POWER OVER ETHERNET, WE-POE; Current Rating:500mA; Power Rating:13W; SVHC:No SVHC (18-Jun-2012); Inductance:35µH; Input Voltage DC Max:57V DC; Input Voltage DC Min:36V DC; Leakage Inductance:0.95µH; Output 2 Voltage Max:5V; Output 3 Voltage Max:5.5V; Output Voltage:3.3V; Transformer Type:PoE; Turns Ratio:1:0.17:0.28:0.29:0.5

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)