Wurth Elektronik 7491199112

WE-POE Power-over-Ethernet transformer
$ 4.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7491199112.

Wurth Elektronik

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-85.14%

CAD Models

Download Wurth Elektronik 7491199112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7491199212
Isolation Transformer, 13 W, 2 X 12V, 550 Ma Rohs Compliant: Yes |Würth Elektronik 7491199212

Descriptions

Descriptions of Wurth Elektronik 7491199112 provided by its distributors.

WE-POE Power-over-Ethernet transformer
Dielectric Strength kV/mm = 1.5 / Width mm = 17.75 / Current Rating A = 1.3 / Inductance uH = 127 / Temperature Range Min. °C = -40 / Length mm = 13.46 / Ratio = 1:0.5:0.5:0.5 / Height mm = 12.7 / Temperature Max. °C = 125
TRANSFORMER, POWER OVER ETHERNET, WE-POE; Current Rating:550mA; Power Rating:13W; SVHC:No SVHC (18-Jun-2012); Inductance:127µH; Input Voltage DC Max:57V DC; Input Voltage DC Min:36V DC; Leakage Inductance:1.3µH; Output Voltage:12V; Transformer Type:PoE; Turns Ratio:1:0.5:0.5:0.5

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)