Wurth Elektronik 7491196331

Compliant Surface Mount 17.65 mm 14.5 mm 14 mm 400 kHz Tape & Reel (TR) 128 µH
$ 4.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7491196331.

Wurth Elektronik

Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 7491196331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7491196501
SURFACE MOUNT LAN ETHERNET TRANSFORMER, 14 X 17.65 X 14.5MM, -40 , +125 OC
Wurth Elektronik7491196212
Transformer, Power over Ethernet, High Power, EPQ13, 9V to 57VDC, 12V, 1.6A, 12V, 1.6A,0.47:1:1:0.82 RoHS Compliant: Yes

Descriptions

Descriptions of Wurth Elektronik 7491196331 provided by its distributors.

Compliant Surface Mount 17.65 mm 14.5 mm 14 mm 400 kHz Tape & Reel (TR) 128 µH
WE-POEH Power-over-Ethernet transformer
ETHERNET HIGH POWER TRANSFORMER, SMD
Wurth Elektronik 7491196331 LANトランス
10V 33V~57V 1.5KV 14mm*15mm*14.5mm
Dielectric Strength V/mm = 500 / Width mm = 17.65 / Current Rating A = 1.1 / Inductance uH = 128 / Temperature Range Min. °C = -40 / Length mm = 14 / Ratio = 3.2:1:1:2.8 / Height mm = 14.5 / Temperature Max. °C = 125

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)