Wurth Elektronik 7491194501

Compliant Surface Mount 29.08 mm 11.43 mm 23.11 mm Tape & Reel (TR) 42 µH No SVHC
$ 4.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7491194501.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

CAD Models

Download Wurth Elektronik 7491194501 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

CoilcraftFA2924-ALD
Audio Transformers / Signal Transformers; COILCRAFT; FA2924-ALD; 13.46 mm; SMD/SMT; 13 mm

Descriptions

Descriptions of Wurth Elektronik 7491194501 provided by its distributors.

Compliant Surface Mount 29.08 mm 11.43 mm 23.11 mm Tape & Reel (TR) 42 µH No SVHC
WE-POE+ Power-over-Ethernet transformer
TRANSFORMER, POWER OVER ENET, WE-POE+; Current Rating:6A; Power Rating:30W; SVHC:No SVHC (18-Jun-2012); Inductance:42µH; Input Voltage DC Max:72VDC; Input Voltage DC Min:36VDC; Output Voltage:5V; Transformer Type:PoE; Turns ;RoHS Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)