Wurth Elektronik 749119433

WE-POE+ Power-over-Ethernet transformer
$ 4.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749119433.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

Inventory History

3 month trend:
-2.50%

CAD Models

Download Wurth Elektronik 749119433 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 749119433 provided by its distributors.

WE-POE+ Power-over-Ethernet transformer
Compliant Surface Mount 29.08 mm 11.43 mm 23.11 mm 400 kHz Digi-Reel® 42 µH
11V 36V~72V 1.5KV 23.11mm*29.08mm*11.56mm
TRANSFORMER, POWER OVER ENET, WE-POE+; Current Rating:9A; Power Rating:30W; SVHC:No SVHC (18-Jun-2012); Inductance:42µH; Input Voltage DC Max:72VDC; Input Voltage DC Min:36VDC; Output Voltage:3.3V; Transformer Type:PoE; Turns ;RoHS Compliant: Yes

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)