Wurth Elektronik 7491182112

Compliant 16.5 mm Through Hole 20.2 mm 16.5 mm 24.5 mm 132 kHz 900 µH
$ 5.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7491182112.

Wurth Elektronik

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.92%

CAD Models

Download Wurth Elektronik 7491182112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7491182112 provided by its distributors.

Compliant 16.5 mm Through Hole 20.2 mm 16.5 mm 24.5 mm 132 kHz 900 µH
TRANSFORMER, WE-UNIT E16/8/5; Power Rating: 9W; Secondary Voltages: 12V; Current Rating: -; Isolation Transformer Primary Voltages: -; Plug Type: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); Inductance: 0.9mH; Leakage Induc
TRANSFORMER, WE-UNIT E16/8/5; Primary Voltages:85V to 265V; Secondary Voltages:1 x 12V; Power Rating:9W; SVHC:No SVHC (18-Jun-2012); Inductance:0.9mH; Leakage Inductance:112µH; Output Voltage:12V; Supply Voltage AC Max:265V; Supply Voltage AC Min:85V; Transformer Type:Off Line; Turns Ratio:9.5:1:1

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)