Wurth Elektronik 749024012

Compliant Surface Mount 12.7 mm 28.57 mm 350 µH Unknown 100 12.7 mm
$ 17.551

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749024012.

Newark

Datasheet7 pages1 year ago
Datasheet1 page10 years ago
Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
-18.76%

CAD Models

Download Wurth Elektronik 749024012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Wurth Elektronik 749024012 provided by its distributors.

Compliant Surface Mount 12.7 mm 28.57 mm 350 µH Unknown 100 12.7 mm
Insertion Loss dB = -1.3 / Dielectric Strength kV/mm = 4 / Inductance uH = 350 / Temperature Range Min. °C = -40 / Length mm = 28.6 / Ratio = 1:1 / Height mm = 12.7 / Ports = 1 / Temperature Max. °C = 105
Transformer, Lan Hv, 10/100Bt; Transformer Type:10/100/1000 Base-T; No. Of Ports:1 Port; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Würth Elektronik 749024012

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)