Wurth Elektronik 749020100

TRANSFORMER LAN 10/100/1000 SMD / 350μH LAN 10/100/1000 Base-T Pulse Transformer 1: 1 Surface Mount

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749020100.

Newark

Datasheet1 page14 years ago
Datasheet1 page17 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 749020100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Wurth Elektronik 749020100 provided by its distributors.

TRANSFORMER LAN 10/100/1000 SMD / 350μH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
TRANSFORMER, PCMCIA 1-2 PORT, 350UH; Transformer Type: 10/100/1000 Base-T; No. of Ports: 0.5 Port; Transformer Mounting: Surface Mount; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; SVHC: No
Transformer, Pcmcia 1-2 Port, 350Uh; Inductance:350Μh; Product Range:-; Svhc:No Svhc (27-Jun-2018); External Depth:2.16Mm; External Width:9.4Mm; For Use With:Lan Application; Length:12.83Mm; Transformer Inductance:350Μh; Transformer Rohs Compliant: Yes |Wurth Elektronik 749020100.

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 749020100.