Wurth Elektronik 749020023A

Xfmr, 10/100/1000 Base-T, 1 Port, Smd Rohs Compliant: Yes |Würth Elektronik 749020023A
$ 3.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749020023A.

Wurth Elektronik

Datasheet6 pages6 years ago

Inventory History

3 month trend:
+12.64%

CAD Models

Download Wurth Elektronik 749020023A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 749020023A provided by its distributors.

Xfmr, 10/100/1000 Base-T, 1 Port, Smd Rohs Compliant: Yes |Würth Elektronik 749020023A
WE-LAN 10/100/1000 Base-T SMT Transformer 1 Port
Datacom Transformer, 10/100/1000 BASE-T Application(s), 1:1
2(1:1) LAN Transformer 350¦ÌH 15.1mm*4.25mm
XFRMR LAN 1000 BASE-T 1:1 350UH
Width mm = 7.1 / Insertion Loss dB = -1 / Ratio = 1:1 / Length mm = 15.1 / Temperature Range Min. °C = -40 / Temperature Max. °C = 85 / Ports = 1 / Height mm = 4.5 / Inductance uH = 350

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)