Wurth Elektronik 749020013

Compliant Surface Mount 12.19 mm 17.91 mm 350 µH Unknown SMD/SMT 5.84 mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749020013.

element14 APAC

Datasheet1 page16 years ago

Newark

Farnell

Descriptions

Descriptions of Wurth Elektronik 749020013 provided by its distributors.

Compliant Surface Mount 12.19 mm 17.91 mm 350 µH Unknown SMD/SMT 5.84 mm
TRANSFORMER, SMD 1 PORT WE-LAN; Transformer Type: 10/100/1000 Base-T; No. of Ports: 1 Port; Transformer Mounting: Surface Mount; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; SVHC: No SVHC
TRANSFORMER, SMD 1 PORT WE-LAN; MSL:MSL 4 - 72 hours; SVHC:No SVHC (18-Jun-2012); External Depth:5.84mm; External Width:15.75mm; For Use With:LAN Application; Length:17.91mm; Mounting Type:SMD; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Transformer Inductance:350µH; Transformer Type:Encapsulated; Turns Ratio:1:1

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)