Wurth Elektronik 749020011A

WE-LAN 10/100/1000 Base-T SMT Transformer 1 Port
$ 5.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749020011A.

Wurth Elektronik

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-25.68%

CAD Models

Download Wurth Elektronik 749020011A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 749020011A provided by its distributors.

WE-LAN 10/100/1000 Base-T SMT Transformer 1 Port
Insertion Loss dB = -1.0 / Dielectric Strength kV/mm = 1.5 / Width mm = 14.2 / Current Rating mA = 350 / Inductance uH = 350 / Temperature Range Min. °C = -40 / Length mm = 17.5 / Ratio = 1:1 / Height mm = 6 / Ports = 1 / Temperature Max. °C = 85
Lan Transformer, 10/100/1000 Base-T; Transformer Type:10/100/1000 Base-T; No. Of Ports:1 Port; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Würth Elektronik 749020011A

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)