Wurth Elektronik 7490140112

Telecom Transformer 2(1: 1) 16 Terminal Gull Wing SMD
$ 11.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7490140112.

Newark

Datasheet1 page9 years ago
Datasheet1 page15 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
+5.63%

CAD Models

Download Wurth Elektronik 7490140112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Wurth Elektronik 7490140112 provided by its distributors.

Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
Insertion Loss dB = -1.5 / Dielectric Strength kV/mm = 6 / Width mm = 17 / Inductance uH = 350 / Temperature Range Min. °C = -40 / Length mm = 24.6 / Ratio = 1:1 / Height mm = 10.9 / Ports = 1 / Temperature Max. °C = 85
Transformer, Lan Hv, 10/100Bt 6Kv; Transformer Type:10/100 Base-T; No. Of Ports:1 Port; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Svhc:No Svhc (15-Jan-2019);rohs Compliant: Yes |Würth Elektronik 7490140112

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)