Wurth Elektronik 749014011

WE-LAN LAN 10/100Base-T Surface Mount Tape & Reel (TR) Pulse Transformer 350muH 0C~70C
$ 9.522

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Wurth Elektronik 749014011 provided by its distributors.

WE-LAN LAN 10/100Base-T Surface Mount Tape & Reel (TR) Pulse Transformer 350muH 0C~70C
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
1:1 LAN 10/100 Base-T 350¦ÌH 24.55mm*17mm*10.85mm
TRANSFORMER WE-LAN MED 10/100BT
Transformer, Lan Hv, 10/100Bt; Transformer Type:10/100 Base-T; No. Of Ports:1 Port; Transformer Mounting:Surface Mount; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Svhc:No Svhc (15-Jan-2019); Rohs Compliant: Yes |Würth Elektronik 749014011

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)