Wurth Elektronik 749013011A

Datacom Transformer, 10/100 BASE-TX; AUTOMDIX; LAN Application(s), 1: 1; 1: 1
$ 2.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749013011A.

Wurth Elektronik

Datasheet3 pages8 years ago

Newark

Inventory History

3 month trend:
-13.03%

CAD Models

Download Wurth Elektronik 749013011A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 749013011A provided by its distributors.

Datacom Transformer, 10/100 BASE-TX; AUTOMDIX; LAN Application(s), 1:1; 1:1
WE-LAN 10/100 Base-TX SMT Transformer 1 Port
1:1 LAN 10/100 Base-T,Power over Ethernet (PoE) 350¦ÌH 12.7mm*8.8mm*6.35mm
LAN Transformer SMD, 1:1, 350mA, 350uH
Lan Transformer, 10/100 Base-T; Transformer Type:10/100 Base-T, Poe; No. Of Ports:1 Port; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Svhc:No Svhc Rohs Compliant: Yes |Würth Elektronik 749013011A

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)