Wurth Elektronik 749013011

1: 1 LAN 10/100 Base-T, Power over Ethernet (PoE) 350¦ÌH 12.95mm*7.11mm*5.33mm
$ 1.965

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 749013011.

element14 APAC

Datasheet3 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
-39.94%

CAD Models

Download Wurth Elektronik 749013011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Wurth Elektronik 749013011 provided by its distributors.

1:1 LAN 10/100 Base-T,Power over Ethernet (PoE) 350¦ÌH 12.95mm*7.11mm*5.33mm
TRANSFORMER, 350UH, BASET POE; Transformer Type: 10/100 Base-T, PoE; No. of Ports: 1 Port; Transformer Mounting: Surface Mount; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; SVHC: No SVHC
Width mm = 6.56 / Insertion Loss dB = -1.1 / Ratio = 1:1 / Length mm = 12.95 / Temperature Range Min. °C = -40 / Temperature Max. °C = 85 / Ports = 1 / Height mm = 5.33 / Inductance uH = 350 / Current Rating mA = 350
TRANSFORMER 1 PORT SMD VOIP; External Depth:5.33mm; External Width:9.4mm; For Use With:LAN Application; Length:12.95mm; Mounting Type:SMD; Transformer Inductance:350µH; Transformer Type:Encapsulated; Turns Ratio:1:1 ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)