Wurth Elektronik 748421245

Baluns Transformer, Smd, 2.4 Ghz, 2.5 Ghz, 50Ohm, 100Ohm, 1 Db, 0805 Rohs Compliant: Yes |Wurth Elektronik 748421245.
$ 1.18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 748421245.

Newark

Datasheet7 pages7 years ago
Datasheet4 pages21 years ago

Inventory History

3 month trend:
-62.54%

CAD Models

Download Wurth Elektronik 748421245 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)
YEOL3 = Estimated lifetime 2-5 years

Descriptions

Descriptions of Wurth Elektronik 748421245 provided by its distributors.

Baluns Transformer, Smd, 2.4 Ghz, 2.5 Ghz, 50Ohm, 100Ohm, 1 Db, 0805 Rohs Compliant: Yes |Wurth Elektronik 748421245.
BALUN, 2.4-2.5GHZ, 50 OHM/100 OHM, 0805; Balun Mounting: SMD; Frequency Min: 2.4GHz; Frequency Max: 2.5GHz; Impedance - Unbalanced / Balanced: 50ohm, 100ohm; Insertion Loss: 1dB; Balun Case Style: 0805; Phase Difference: 180° ±
Frequency Min. MHz = 2400 / Width mm = 1.25 / Length mm = 2 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 0.85 / Primary DC Resistance Ohm = 50 / Secondary DC Resistance Ohm = 100 / Frequency Max. MHz = 2500

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 748421245.