Wurth Elektronik 748020024

Common Mode Filter, 0.245Nh, 0.3A Rohs Compliant: Yes |Würth Elektronik 748020024
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 748020024.

Wurth Elektronik

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-26.94%

CAD Models

Download Wurth Elektronik 748020024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 748020024 provided by its distributors.

Common Mode Filter, 0.245Nh, 0.3A Rohs Compliant: Yes |Würth Elektronik 748020024
WE-CCMF SMT Ceramic Common Mode Filter
Wurth Elektronik 748020024 共模扼流
RS APAC
CMC 0.245NH 300MA 2LN 2 OHM SMD
35014001,共模滤波器, 0.245NH, 0.3A;
Product Type = Common Mode Line Filter / Core = Ceramic / Inductance nH = 0.25 / Voltage Rating - DC V = 5 / Current Rating mA = 300 / Impedance Ohm = 2 / Pins = 6 / Frequency MHz = 100 / Package Type = 0504 / Attenuation dB = 30 / Maximum DC Resistance Ohm = 2.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = WE-CCMF / Termination Type = Soldering Pads / Length mm = 1.25 / Width mm = 1 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)