Wurth Elektronik 74650174R

Bush, Thr, Internal Blind-hole Thread, 7 Mm W X 6.5 Mm H, M4, 4 Pins
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74650174R.

RS (Formerly Allied Electronics)

Datasheet6 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
+8.69%

CAD Models

Download Wurth Elektronik 74650174R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74650174R provided by its distributors.

BUSH, THR, INTERNAL BLIND-HOLE THREAD, 7 MM W X 6.5 MM H, M4, 4 PINS
Power Terminal Brass F 10mm Tin T/R
WP-THRBU REDCUBE Bush, THR_closed
BUSH, THR CLOSEDM4, BLIND 4.0MM
Terminal, Bush Thr, Pcb, 6.6Mm, M4, Th; Tab Size - Metric:-; Tab Size - Imperial:-; Terminal Material:Brass; Mounting Hole Dia:6.6Mm; Terminal Plating:Tin; Product Range:Redcube Wp-Thrbu Series; Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Würth Elektronik 74650174R

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)