Wurth Elektronik 744911071

800MHZ 6GHZ 1.6A 100@800MHZ 7.15NH 10M¦¸ ¡À5% 1340 , 4.04MM*1.42MM*1.52MM
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744911071.

Wurth Elektronik

Datasheet6 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 744911071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 0.0075uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0076uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0072uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 7.8nH 5% 50MHz 75Q-Factor Ceramic 1.6A 1008 T/R
Inductor RF Wirewound 0.0072uH 5% 250MHz 35Q-Factor Ceramic 1.4A 0.052Ohm DCR 0603 T/R
Ind High Current Wirewound 6.8nH 5% 250MHz 35Q-Factor Ceramic 1.4A 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 744911071 provided by its distributors.

800MHz 6GHz 1.6A 100@800MHz 7.15nH 10m¦¸ ¡À5% 1340 , 4.04mm*1.42mm*1.52mm
Inductor, 7.15Nh, +/- 5%, 6Ghz, Air Core; Inductance:7.15Nh; Rms Current (Irms):1.6A; Product Range:We-Cair Series; Inductance Tolerance:± 5%; Air Core Inductor Case:4.04Mm X 1.42Mm X 1.37Mm; Dc Resistance Max:0.01Ohm; Self Resonant Rohs Compliant: Yes |Würth Elektronik 744911071
Inductance nH = 7.15 / Tolerance = ±5 % / Core = Air / Maximum DC Resistance mOhm = 10 / Rated Current A = 1.6 / Self-Resonant Frequency GHz = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-CAIR / Length mm = 4.04 / Width mm = 1.42 / Height mm = 1.37 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)