Wurth Elektronik 744910038

Fixed Ind 3.85NH 1.6A 6 Mohm SMD
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744910038.

Wurth Elektronik

Datasheet6 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
-35.31%

CAD Models

Download Wurth Elektronik 744910038 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Coilcraft0906-4JLB
General Purpose Inductor, 0.00385uH, 5%, 1 Element, Air-Core, SMD, 1409
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0036uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Wurth Elektronik 744910038 provided by its distributors.

FIXED IND 3.85NH 1.6A 6 MOHM SMD
Inductor, 3.85Nh, +/- 5%, 7.5Ghz; Inductance:3.85Nh; Rms Current (Irms):1.6A; Product Range:We-Cair Series; Inductance Tolerance:± 5%; Air Core Inductor Case:2.21Mm X 1.42Mm X 1.37Mm; Dc Resistance Max:0.006Ohm; Self Resonant Rohs Compliant: Yes |Würth Elektronik 744910038
Inductance nH = 3.85 / Tolerance = ±5 % / Core = Air / Maximum DC Resistance mOhm = 6 / Rated Current A = 1.6 / Self-Resonant Frequency GHz = 7.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-CAIR / Length mm = 2.21 / Width mm = 1.42 / Height mm = 1.37 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)