Wurth Elektronik 74488540070

General Purpose Inductor, 70000uH, 20%, 2 Element, SMD, 2424
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74488540070.

Farnell

Datasheet7 pages3 years ago

Newark

Inventory History

3 month trend:
-5.13%

CAD Models

Download Wurth Elektronik 74488540070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 10Q-Factor Ferrite 2.2A 0.063Ohm DCR 2424 T/R
TAIYO YUDENNR5040T6R8M
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0637Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1KHz 22Q-Factor Ferrite 2.2A 0.075Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 2A 0.1Ohm DCR T/R
TAIYO YUDENNRS5030T6R8MMGJV
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.3A 0.0676Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Ferrite 2A 0.1Ohm DCR Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 74488540070 provided by its distributors.

General Purpose Inductor, 70000uH, 20%, 2 Element, SMD, 2424
Inductor, 7.5Uh, 1.9A, 20%, Smd; Product Range:We-Ehpi Series; Inductance, Parallel:7.5Μh; Rms Current, Parallel:1.9A; Saturation Current, Parallel:1.3A; Dc Resistance Max, Parallel:0.095Ohm; Product Length:6Mm; Product Width:6Mm Rohs Compliant: Yes |Würth Elektronik 74488540070
Inductance uH = 7 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance Ohm = 240 / Rated Current A = 1.9 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Package Type = SMD / Series = WE-EHPI / Length mm = 6 / Width mm = 6 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)