Wurth Elektronik 7448680100

WE-LPCC Common Mode Power Line Choke
$ 5.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7448680100.

Wurth Elektronik

Datasheet8 pages6 years ago

Newark

Inventory History

3 month trend:
+36.31%

CAD Models

Download Wurth Elektronik 7448680100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7448680100 provided by its distributors.

WE-LPCC Common Mode Power Line Choke
Choke, Common Mode, 450Uh, 10A, Rad; Inductance:450Μh; Rated Current:10A; Product Range:We-Lpcc Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Würth Elektronik 7448680100
Product Type = Common Mode Line Filter / Core = Ferrite / Inductance uH = 450 / Current Rating A = 10 / Pins = 4 / Frequency MHz = 2 / Attenuation dB = 32 / Maximum DC Resistance mOhm = 9.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 115 / Series = WE-LPCC / Termination Type = Radial Leads / Length mm = 27.5 / Width mm = 25 / Height mm = 12 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)