Wurth Elektronik 7448640406

WE-FC Common Mode Power Line Choke
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7448640406.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 7448640406 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7448640395
Common Mode Choke, 820Uh, 2.6A Rohs Compliant: Yes |Würth Elektronik 7448640395
TE ConnectivityEV20-2.0-02-0M8
Common Mode Chokes Dual 820uH 10kHz 2A 0.038Ohm DCR Thru-Hole
TE ConnectivityEH20-2.0-02-0M8
Eh20 Common Mode Choke 250Vac, 2A, 0.8Mh Rohs Compliant: Yes |Schaffner EH20-2.0-02-0M8
Power Line Choke Wirewound 750uH 30% 100KHz Ferrite 2.4A 0.33Ohm DCR Pin

Descriptions

Descriptions of Wurth Elektronik 7448640406 provided by its distributors.

WE-FC Common Mode Power Line Choke
Common Mode Choke, 820Uh 2A; Inductance:820Μh; Dc Current Rating:2.65A; Product Range:We-Fc Series Rohs Compliant: Yes |Würth Elektronik 7448640406
CHOKE, COMMON MODE, 820UH 2A; Inductance: 820µH; Rated Current: 2A; Product Range: WE-FC Series; SVHC: No SVHC (15-Jan-2019); DC Current Max: 2A; DC Current Rating: 2A; DC Resistance Max: 0.065ohm; Inductor Type: Line Filter; No

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)