Wurth Elektronik 744833120060

Common Mode Power Line Choke, 12Mh, 6A Rohs Compliant: Yes |Würth Elektronik 744833120060
$ 12.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744833120060.

Newark

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+0.99%

CAD Models

Download Wurth Elektronik 744833120060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744833120060 provided by its distributors.

Common Mode Power Line Choke, 12Mh, 6A Rohs Compliant: Yes |Würth Elektronik 744833120060
共模电源线路扼流圈, 12MH, 6A;
WE-TPB, 12 mH, 6 A
CMC 12MH 6A 3LN TH
Inductance mH = 12 / Tolerance = ±30 % / Maximum DC Resistance mOhm = 65 / Rated Current A = 6 / Insulation Voltage kV = 2.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 6 / Termination Type = Soldering / Mounting Type = Through Hole / Series = WE-TPB / Height mm = 39 / Diameter mm = 47

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)