Wurth Elektronik 7448262013

Choke/filter, Common Mode, We-cmb Type Xxl 1.3MH 20A 6.2MOHM
$ 18.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7448262013.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.24%

CAD Models

Download Wurth Elektronik 7448262013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7448262013 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-CMB TYPE XXL 1.3MH 20A 6.2MOHM
WE-CMB Common Mode Power Line Choke
Filter, Common Mode Choke, 1.3Mh, 20A, Radial; Dc Current Rating:20A; Product Range:We-Cmb Series; Case Dimensions:43.5Mm X 23.5Mm X 43Mm; Inductance:1.3Mh Rohs Compliant: Yes |Würth Elektronik 7448262013
CHOKE, COMMON MODE, 0.0013H, 20A; Inductance: 1.3mH; Rated Current: 20A; Product Range: WE-CMB Series; SVHC: No SVHC (15-Jan-2019); DC Current Max: 20A; DC Current Rating: 20A; DC Resistance Max: 0.0047ohm; Inductance Tolerance
Product Type = Common Mode Power Line Choke / Core = Ferrite / Inductance mH = 1.8 / Voltage Rating VAC = 250 / Current Rating A = 20 / Shielding = Unshielded / Attenuation dB = 42 / Maximum DC Resistance mOhm = 6.2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-CMB / Pins = 4 / Termination Type = Radial Leads / Mounting Type = Through Hole / Length mm = 43 / Width mm = 23.5 / Height mm = 43.5

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)