Wurth Elektronik 744824433

Power Line Choke, Common Mode, Type L, 3.3 Mh, 4 A, 35 Mohm, We-cmb Series
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744824433.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.01%

CAD Models

Download Wurth Elektronik 744824433 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744834433
POWER LINE CHOKE, HORIZONTAL, COMMON MODE, 2X3.3 MH, 10 KHZ, 5 A, WE-CMBH SERIES
Wurth Elektronik744823333
COMMON MODE CHOKE WE-CMB Data Line Filter, 2 Function(s), 250V, 2.5A, 4 Pin(s)

Descriptions

Descriptions of Wurth Elektronik 744824433 provided by its distributors.

POWER LINE CHOKE, COMMON MODE, TYPE L, 3.3 MH, 4 A, 35 MOHM, WE-CMB SERIES
Wurth Elektronik 3.3 mH, WE-CMB, 4A, , 10mm
Wurth Elektronik 744824433 リードインダクタ
Filter, Common Mode Choke, 3.3Mh, 4A, Radial; Dc Current Rating:4A; Product Range:We-Cmb Series; Case Dimensions:27.5Mm X 18.5Mm X 33Mm; Inductance:3.3Mh Rohs Compliant: Yes |Würth Elektronik 744824433

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)