Wurth Elektronik 7448227005

Choke/filter, Common Mode, We-cmb Size S Hc . .45MH 6.5A 10MOHM
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7448227005.

Farnell

Datasheet6 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+91.09%

CAD Models

Download Wurth Elektronik 7448227005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7448227005 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-CMB SIZE S HC . .45MH 6.5A 10MOHM
WE-CMB HC Common Mode Power Line Choke
Common Mode Choke, 450Uh, 6.5A, Rad Lead; Dc Current Rating:6.5A; Product Range:We-Cmb Hc Series; Inductance:450Μh Rohs Compliant: Yes |Würth Elektronik 7448227005
Product Type = Common Mode Power Line Choke / Core = Ferrite / Inductance uH = 450 / Current Rating A = 6.5 / Pins = 4 / Frequency MHz = 2 / Attenuation dB = 26 / Maximum DC Resistance mOhm = 10 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-CMB HC / Termination Type = Radial Leads / Length mm = 18.5 / Width mm = 14.5 / Height mm = 22

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)