Wurth Elektronik 7448027001

Choke, Common Mode, Nanocrystalline, 7A, 18MM L X 14MM W X 22MM H, Tht
$ 6.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7448027001.

Newark

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-0.73%

CAD Models

Download Wurth Elektronik 7448027001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7448027001 provided by its distributors.

CHOKE, COMMON MODE, NANOCRYSTALLINE, 7A, 18MM L X 14MM W X 22MM H, THT
WE-CMBNC Common Mode Power Line Choke
Choke, Common Mode, 1Mh, 7A; Inductance:1Mh; Dc Current Rating:7A; Product Range:We-Cmbnc Series Rohs Compliant: Yes |Würth Elektronik 7448027001
Inductance mH = 1 / Tolerance = -30 ... 50 % / Maximum DC Resistance mOhm = 6 / Rated Current A = 7 / Insulation Voltage kV = 1.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 4 / Termination Type = Soldering / Mounting Type = Through Hole / Series = WE-CMBNC / Length mm = 18 / Width mm = 14 / Height mm = 22

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)