
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 74479773147 | 0 | 1 | Bulk | 18h | |||||||
| UnikeyIC | 74479773147 | 4,404 | 3K | Tape & Reel | 3h | |||||||
| Fmall Co., Limited | 74479773147 | 14,380 | >1wk | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 74479773147 | Contact | >1wk | |||||||||
| Nexxon Inc. (USA) | 74479773147 | Contact | 4d |
Download datasheets and manufacturer documentation for Wurth Elektronik 74479773147.
Download Wurth Elektronik 74479773147 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Wurth Elektronik 74479773147 provided by its distributors.
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:
Download datasheets and manufacturer documentation for Wurth Elektronik 74479773147.