Wurth Elektronik 74479763210

Fixed Ind 1UH 750MA 300 Mohm SMD
$ 3.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479763210.

Upverter

Datasheet4 pages14 years ago

Farnell

Newark

CAD Models

Download Wurth Elektronik 74479763210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 0.95A 0.25Ohm DCR 0603 T/R
Inductor Power Chip Shielded Multi-Layer 1uH 20% 1MHz Ferrite 0.8A 0.238Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.8A 0.299Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.9A 0.13Ohm DCR 0805 T/R
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 800mA 299mOhm DCR 0805 T/R

Descriptions

Descriptions of Wurth Elektronik 74479763210 provided by its distributors.

FIXED IND 1UH 750MA 300 MOHM SMD
POWER INDUCTOR, 1UH, SHIELDED, 0.35A;
Inductor, 1Uh, 750Ma, 20%, 0603; Inductance:1Μh; Dc Resistance Max:300Mohm; Self Resonant Frequency:150Mhz; Dc Current Rating:750Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:We-Pmi Series; Inductance Tolerance:± 20% Rohs Compliant: Yes |Würth Elektronik 74479763210.

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74479763210.