Wurth Elektronik 74479032

We-mi, 470 Nh, Ferrite Multilayer SMD Inductor, 0805 Case, .14GHZ, 200MA 600MO
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74479032.

Newark

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.26%

CAD Models

Download Wurth Elektronik 74479032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74479032 provided by its distributors.

WE-MI, 470 NH, FERRITE MULTILAYER SMD INDUCTOR, 0805 CASE, .14GHZ, 200MA 600MO
Inductor, 0.47Uh, 10%, 0805, 140Mhz Rohs Compliant: Yes |Würth Elektronik 74479032
General Purpose Inductor, 0.47uH, 10%, 1 Element, SMD, 0805
Inductance uH = 0.47 / Tolerance = ±10 % / Core = Ferrite / Maximum DC Resistance mOhm = 600 / Rated Current mA = 550 / Self-Resonant Frequency MHz = 140 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Wraparound / Package Type = 0805 / Series = WE-MI / Length mm = 2 / Width mm = 1.25 / Height mm = 1.25 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)