Wurth Elektronik 7447902

We-mi, 100 Nh, Ferrite Multilayer SMD Inductor, 0805 Case, .255GHZ, 250MA 300MO
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447902.

Farnell

Datasheet6 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.44%

CAD Models

Download Wurth Elektronik 7447902 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7447902 provided by its distributors.

WE-MI, 100 NH, FERRITE MULTILAYER SMD INDUCTOR, 0805 CASE, .255GHZ, 250MA 300MO
Multilayer Inductor, 0.1Uh, 0.25A, 0805 Rohs Compliant: Yes |Würth Elektronik 7447902
Wurth Elektronik 100 nH 0805 (2012M), Idc 250mA, Rdc 300m¦¸, 2 x 1.2 x 0.9mm
Inductance uH = 0.1 / Tolerance = ±10 % / Core = Ferrite / Maximum DC Resistance mOhm = 300 / Rated Current A = 1.1 / Self-Resonant Frequency MHz = 255 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Wraparound / Package Type = 0805 / Series = WE-MI / Length mm = 2 / Width mm = 1.25 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)