Wurth Elektronik 7447779008

Fixed Ind 8.2UH 2.7A 53 Mohm SMD / Power-choke We-pd
$ 1.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447779008.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-16.94%

CAD Models

Download Wurth Elektronik 7447779008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 1KHz 23Q-Factor Ferrite 2.1A 55mOhm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 2.8A 0.055Ohm DCR 2020 T/R
Wurth Elektronik74437349082
WE-LHMI; 8200NH; COMPOSITE IRON MULTILAYER SMD INDUCTOR, 7050 CASE; .015GHZ 3.3A
Wurth Elektronik74437346082
WE-LHMI; 8200NH; COMPOSITE IRON MULTILAYER SMD INDUC., 7030 CASE; .017GHZ 3.25A
Wurth Elektronik74404084082
WE-LQS SMT Semi-Shielded Power Inductor
Ind Power Wirewound 8.2uH 20% 2726 Emboss T/R

Descriptions

Descriptions of Wurth Elektronik 7447779008 provided by its distributors.

FIXED IND 8.2UH 2.7A 53 MOHM SMD / POWER-CHOKE WE-PD
WE-PD Robust SMT Shielded Power Inductor
1KHz 28MHz 3A 2.7A 8.2¦ÌH 53m¦¸ ¡À20% SMD,4.5X7.3MM , 7.3mm*7.3mm*4.5mm
INDUCTORS, FIXED, WE-PD 7345 8.2UH 2.7A 0.053OHM
Wurth Elektronik 7447779008 パワーインダクタ
Inductor, Shielded, 8.2Uh, 3A, Smd; Inductance:8.2Μh; Rms Current (Irms):2.7A; Inductor Construction:Shielded; Saturation Current (Isat):3A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.053Ohm Rohs Compliant: Yes |Würth Elektronik 7447779008

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)