Wurth Elektronik 744777002

Power Choke Shielded Wirewound 2.2uH 20% 1KHz Ferrite 6A 0.02Ohm DCR Automotive T/R
$ 1.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744777002.

Newark

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.18%

CAD Models

Download Wurth Elektronik 744777002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENNRS4018T2R2MDGJ
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.2A 0.0504Ohm DCR 1515 T/R
TAIYO YUDENNRH3012T2R2MN
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.37A 0.09Ohm DCR 1212 T/R
TAIYO YUDENNR3012T2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.2A 0.096Ohm DCR 1212 T/R
Wurth Elektronik744778002
ROHS3Compliant Wirewound Active Tape & Reel (TR) Fixed Inductor -40C~125C 67MHz 20mOhm Max 2.2muH

Descriptions

Descriptions of Wurth Elektronik 744777002 provided by its distributors.

Power Choke Shielded Wirewound 2.2uH 20% 1KHz Ferrite 6A 0.02Ohm DCR Automotive T/R
Power Inductor, 2.2Uh, 6A, 20%; Inductance:2.2Μh; Rms Current (Irms):6A; Inductor Construction:Shielded; Saturation Current (Isat):6.5A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.02Ohm Rohs Compliant: Yes |Würth Elektronik 744777002
Inductance uH = 2.2 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 20 / Rated Current A = 6 / Self-Resonant Frequency MHz = 60 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = J-Lead / Package Type = 7345 / Series = WE-PD / Length mm = 7.3 / Width mm = 7.3 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)