Wurth Elektronik 744775168

WE-PD2, Unshielded Wire-wound SMD Inductor With Ferrite Core, 68 Uh, 990MA I
$ 1.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744775168.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 744775168 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 68uH 10% 1KHz 24Q-Factor Ferrite 1.2A 0.24Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 1A 0.31Ohm DCR T/R
TAIYO YUDENLHL08TB680K
Inductor Power Wirewound 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A 200mOhm DCR RDL
TAIYO YUDENLHL08NB680K
Ind Power 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A RDL Bulk
68 µH Unshielded Drum Core, Wirewound Inductor 850 mA 280mOhm Max Nonstandard

Descriptions

Descriptions of Wurth Elektronik 744775168 provided by its distributors.

WE-PD2, UNSHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 68 UH, 990MA I
FIXED IND 68UH 990MA 280MOHM SMD / 68 µH Unshielded Drum Core, Wirewound Inductor 990 mA 280mOhm Max Nonstandard
FIXED IND 68UH 990MA 280MOHM SMD
10KHz 9.7MHz 1.05A 990mA 68¦ÌH 280m¦¸ ¡À10% , 7.8mm*7mm*5.5mm
WE-PD2 Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 68muH
Wurth Elektronik 744775168 巻線チップインダクタ
Inductor, Un-Shielded, 68Uh, 1.05A, Smd; Inductance:68Μh; Rms Current (Irms):990Ma; Inductor Construction:Unshielded; Saturation Current (Isat):1.05A; Product Range:We-Pd2 Series; Inductor Case/Package:-; Dc Resistance Max:0.28Ohm Rohs Compliant: Yes |Würth Elektronik 744775168

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)