Wurth Elektronik 7447714681

WE-PD Performance SMT Shielded Power Inductor
$ 1.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447714681.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-24.92%

CAD Models

Download Wurth Elektronik 7447714681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 680uH 20% 100KHz 19Q-Factor Ferrite 0.54A 1.47Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz 0.64A 1.4Ohm DCR T/R
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 0.58A 1.12Ohm DCR 4949 T/R
Ind Power Shielded Bobbin Core 680uH 20% 100KHz 19Q-Factor Ferrite 540mA T/R
Wurth Elektronik7687714681
WE-PDHV SMD Power Inductor | FIXED IND 680UH 550MA 2.25 OHM
Wurth Elektronik74477126
Power Choke Shielded Wirewound 680uH 20% 100KHz Ferrite 0.6A 1.02Ohm DCR T/R Automotive AEC-Q200

Descriptions

Descriptions of Wurth Elektronik 7447714681 provided by its distributors.

WE-PD Performance SMT Shielded Power Inductor
100KHz 2.05MHz 710mA 510mA 680¦ÌH 1.22¦¸ ¡À20% SMD,10X10MM , 10mm*10mm*5mm
FIXED IND 680UH 510MA 1.22OHM SM
WE-PD Performance Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 680muH
Wurth Elektronik 7447714681 パワーインダクタ
Inductor, Shielded, 680Uh, 710Ma, Smd; Inductance:680Μh; Rms Current (Irms):510Ma; Inductor Construction:Shielded; Saturation Current (Isat):710Ma; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:1.22Ohm Rohs Compliant: Yes |Würth Elektronik 7447714681

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)