Wurth Elektronik 7447706015

Inductor, Aec-Q200, 1.5Uh, Shld, 11.5A Rohs Compliant: Yes |Würth Elektronik 7447706015
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447706015.

Newark

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+122%

CAD Models

Download Wurth Elektronik 7447706015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7447706015 provided by its distributors.

Inductor, Aec-Q200, 1.5Uh, Shld, 11.5A Rohs Compliant: Yes |Würth Elektronik 7447706015
WE-PD Performance SMT Shielded Power Inductor
FIXED IND 1.5UH 11.5A 7 MOHM SMD
Surface Mount Inductor Automotive AEC-Q200
100KHz 50.5MHz 20A 11.5A 1.5¦ÌH 7m¦¸ ¡À30% , 12mm*12mm*6mm
Wurth Elektronik 7447706015 巻線チップインダクタ
电感, AEC-Q200, 1.5UH, 屏蔽, 11.5A;
Inductance uH = 1.5 / Tolerance = ±30 % / Maximum DC Resistance mOhm = 7 / Rated Current A = 11.5 / Self-Resonant Frequency MHz = 50.5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Package Type = 1260 / Series = WE-PD / Length mm = 12 / Width mm = 12 / Height mm = 6 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)