Wurth Elektronik 744770156

Power Inductor, SMT, 1280, 56UH, 2.4A, .11 Ohm, Fixed, We-pd Series
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744770156.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.75%

CAD Models

Download Wurth Elektronik 744770156 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 56uH 15% 1KHz 23Q-Factor Ferrite 2A 0.11Ohm DCR T/R
Wurth Elektronik744771156
Power Choke Shielded Wirewound 56uH 20% 1KHz Ferrite 2.01A 110mOhm DCR
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
API DelevanSPD127R-563M
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Wurth Elektronik7447714560
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 2A 0.121Ohm DCR T/R Automotive AEC-Q200

Descriptions

Descriptions of Wurth Elektronik 744770156 provided by its distributors.

POWER INDUCTOR, SMT, 1280, 56UH, 2.4A, .11OHM, FIXED, WE-PD SERIES
POWER-CHOKE WE-PD | FIXED IND 56UH 2.4A 110 MOHM SMD
1KHz 7.1MHz 2.9A 2.4A 56¦ÌH 110m¦¸ ¡À20% 1280 , 12mm*12mm*8mm
WE-PD Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 56muH
Power Inductor, 56Uh, 2.4A, 20%; Inductance:56Μh; Rms Current (Irms):2.4A; Inductor Construction:Shielded; Saturation Current (Isat):2.9A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:110Mohm Rohs Compliant: Yes |Würth Elektronik 744770156

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)