Wurth Elektronik 744761182C

Ind RF Chip Wirewound 82nH 5% 150MHz 30Q-Factor Ceramic 400mA 0603
$ 0.276

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744761182C.

Inventory History

3 month trend:
-92.55%

Related Parts

Inductor RF Wirewound 0.082uH 5% 150MHz 34Q-Factor Alumina 0.4A 0.54Ohm DCR 0603 T/R
AISC Series 0603 82 nH ±5 % 300 mA 0.5 Ohm Surface Mount Wirewound Inductor
Inductor RF Wirewound 0.082uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.42Ohm DCR 0805 T/R
General Purpose Inductor, 0.082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor, alumina,82Nh,5+% Tol,5-% Tol,0604-Case |Bourns, Inc. CW160808-82NJ
Wirewound Inductor, 82 nH, 0.42 ohm, 1.4 GHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series

Descriptions

Descriptions of Wurth Elektronik 744761182C provided by its distributors.

Ind RF Chip Wirewound 82nH 5% 150MHz 30Q-Factor Ceramic 400mA 0603
150MHz 1.7GHz 400mA 30@150MHz 82nH 580m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
WE-KI 0603 (1608Metric) 0.065Lx0.045W 1.65mmx1.15mm 82nH
FIXED IND 82NH 400MA 580MOHM SMD
INDUCTOR, 82NH, 0.4A, 0603; Inductance: 82nH; Product Range: WE-KI Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.58ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 1.7GHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)